TPS53830RWZR

Texas Instruments
595-TPS53830RWZR
TPS53830RWZR

Mfr.:

Description:
Power Management Specialised - PMIC High current PMIC fo r DDR5 server DIMMs TPS53830RWZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,998
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹997.03 ₹997.03
₹778.98 ₹7,789.80
₹724.94 ₹18,123.50
₹665.31 ₹66,531.00
₹644.81 ₹1,61,202.50
₹627.10 ₹3,13,550.00
₹611.26 ₹6,11,260.00
Full Reel (Order in multiples of 3000)
₹580.51 ₹17,41,530.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS53830
SMD/SMT
VQFN-35
6 A
15 V
4.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 15 V
Moisture Sensitive: Yes
Product: Step-Down Digital Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53830 Integrated Step-Down Digital Converter

Texas Instruments TPS53830 Integrated Step-Down Digital Converters are D-CAP+™ mode integrated step-down converters for DDR5 on-DIMM power supply. The TPS53830 features VDD, VDDQ, and VPP voltages to the DRAM chips on the DIMM module with configurable current capability.