TPS54020RUWR

Texas Instruments
595-TPS54020RUWR
TPS54020RUWR

Mfr.:

Description:
Switching Voltage Regulators 10A 4.5V-17V input S ync SD Cnvtr A 595- A 595-TPS54020RUWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484
Can Dispatch Immediately
On Order:
3,000
Expected 05-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹691.40 ₹691.40
₹533.92 ₹5,339.20
₹493.85 ₹12,346.25
₹450.99 ₹45,099.00
₹426.76 ₹1,06,690.00
₹419.31 ₹4,19,310.00
Full Reel (Order in multiples of 3000)
₹388.56 ₹11,65,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹815.33
Min:
1

Similar Product

Texas Instruments TPS54020RUWT
Texas Instruments
Switching Voltage Regulators 10A 4.5V-17V input S ync SD Cnvtr A 595- A 595-TPS54020RUWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-15
Buck
600 mV to 5 V
10 A
1 Output
2 uA
200 kHz to 1.2 MHz
- 40 C
+ 150 C
TPS54020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54020EVM-082
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.