TPS54062DRBT

Texas Instruments
595-TPS54062DRBT
TPS54062DRBT

Mfr.:

Description:
Switching Voltage Regulators 4.7-60Vin 50mA Sync Step-Down Cnvrtr A 5 A 595-TPS54062DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹227.36 ₹227.36
₹169.59 ₹1,695.90
₹154.68 ₹3,867.00
₹138.84 ₹13,884.00
Full Reel (Order in multiples of 250)
₹129.52 ₹32,380.00
₹123.00 ₹61,500.00
₹118.34 ₹1,18,340.00
₹117.41 ₹2,93,525.00
₹116.48 ₹5,82,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹185.43
Min:
1

Similar Product

Texas Instruments TPS54062DRBR
Texas Instruments
Switching Voltage Regulators 4.7-60Vin 50mA Sync Step-Down Cnvrtr A 5 A 595-TPS54062DRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-8
Buck
800 mV to 58 V
50 mA
1 Output
89 uA
100 kHz to 400 kHz
- 40 C
+ 125 C
TPS54062
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54062EVM-695
Input Voltage: 4.7 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 89 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.