TPS54116QRTWTQ1

Texas Instruments
595-TPS54116QRTWTQ1
TPS54116QRTWTQ1

Mfr.:

Description:
Switching Voltage Regulators DDR Power Solution A 595-TPS54116QRTWRQ1 A 595-TPS54116QRTWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,160

Stock:
1,160 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹684.87 ₹684.87
₹528.33 ₹5,283.30
₹489.20 ₹12,230.00
₹446.33 ₹44,633.00
Full Reel (Order in multiples of 250)
₹434.22 ₹1,08,555.00
₹415.58 ₹2,07,790.00
₹404.40 ₹4,04,400.00
₹379.24 ₹9,48,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹572.13
Min:
1

Similar Product

Texas Instruments TPS54116QRTWRQ1
Texas Instruments
Switching Voltage Regulators Automotive DDR Power Solution with 4-A A A 595-TPS54116QRTWTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-24
Buck
600 mV to 4.5 V
4 A
1 Output
2.95 V
6 V
650 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
AEC-Q100
TPS54116
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54116-Q1EVM-830
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: Step-Down Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54116-Q1 Synchronous Step-Down Converter

Texas Instruments TPS54116-Q1 Synchronous Step-Down Converter comes with two integrated MOSFETs and 1A sink/source double data rate (DDR) VTT termination regulator with VTTREF buffered reference output. This buck regulator minimises solution size by integrating the MOSFETs and reducing inductor size with up to 2.5MHz switching frequency. The switching frequency can be set above the medium wave radio band for noise-sensitive applications and is synchronisable to an external clock. The synchronous rectification keeps the frequency fixed across the entire output load range. The efficiency is maximised through integrated 25mΩ low-side and 33mΩ high-side MOSFETs. The cycle-by-cycle peak current limit protects the device during an overcurrent condition. It is also adjustable with a resistor at the ILIM pin to optimise for smaller inductors.
Learn more