TPS54120RGYR

Texas Instruments
595-TPS54120RGYR
TPS54120RGYR

Mfr.:

Description:
Switching Voltage Regulators Low-Noise 1A Power S upply A 595-TPS5412 A 595-TPS54120RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,474

Stock:
1,474 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹530.19 ₹530.19
₹404.40 ₹4,044.00
₹372.72 ₹9,318.00
₹337.31 ₹33,731.00
₹321.47 ₹80,367.50
₹311.22 ₹1,55,610.00
₹307.49 ₹3,07,490.00
Full Reel (Order in multiples of 3000)
₹302.84 ₹9,08,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹521.81
Min:
1

Similar Product

Texas Instruments TPS54120RGYT
Texas Instruments
Switching Voltage Regulators Low-Noise 1A Power S upply A 595-TPS5412 A 595-TPS54120RGYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
Buck
800 mV to 6 V
1 A
1 Output
2 uA
1.2 MHz
- 40 C
+ 125 C
TPS54120
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54120EVM-103
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.