TPS54122RHLT

595-TPS54122RHLT
TPS54122RHLT

Mfr.:

Description:
Switching Voltage Regulators Dual Output Hi Eff 3A Switcher

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹630.83
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
VQFN-24
Buck
800 mV to 3.6 V
3 A
2 Output
300 kHz to 2 MHz
- 40 C
+ 150 C
TPS54122
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.03 %/A
Operating Supply Current: 360 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.95 V
Tradename: QuietSupply
Type: Voltage Converter
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.