TPS54140QDGQRQ1

595-TPS54140QDGQRQ1
TPS54140QDGQRQ1

Mfr.:

Description:
Switching Voltage Regulators AC 3.5-42V Inp,1.5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments TPS57140QDGQRQ1
Texas Instruments
Switching Voltage Regulators 3.5-42Vin 1.5A Step Down Cnvrtr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MSOP-PowerPad-10
Buck
800 mV to 39 V
1.5 A
1 Output
3.5 V
42 V
2.5 MHz
- 40 C
+ 150 C
AEC-Q100
TPS54140-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Voltage Converter
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.