TPS54202EVM-716

Texas Instruments
595-TPS54202EVM-716
TPS54202EVM-716

Mfr.:

Description:
Power Management IC Development Tools SETUP TPS54202EVM-71 6 IN SAP

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 28 V
1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
TPS54202
TPS54202-716
Brand: Texas Instruments
Output Current: 0 A to 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54202EVM-716 Step-Down Converter EVM

Texas Instruments TPS54202EVM-716 Step-Down Converter Evaluation Module (EVM) is designed to help evaluate the TPS54202. The TPS54202 is a 28V, 2A, ultra-low quiescent supply current (Iq), synchronous monolithic buck converter with integrated MOSFETs. The TPS54202 enables small designs by integrating the MOSFETs, internal compensation, and current mode control to reduce external component count. The absolute maximum input voltage is 30V for the Texas Instruments TPS54202EVM-716.