TPS54202HEVM-716

Texas Instruments
595-TPS54202HEVM-716
TPS54202HEVM-716

Mfr.:

Description:
Power Management IC Development Tools SETUP TPS54202HEVM-7 16 IN SAP

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,711.93 ₹5,711.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
4.2 V to 28 V
Adjustable
TPS54202H
TPS54202H-716
Brand: Texas Instruments
Description/Function: Synchronous step-down converter evaluation module
For Use With: TPS54202H
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54202HEVM-716 Step-Down Converter EVM

Texas Instruments TPS54202HEVM-716 Step-Down Converter Evaluation Module (EVM) facilitates evaluation of the TPS54202H. The TPS54202H is a 28V 2A ultra-low quiescent supply current (IQ), synchronous monolithic buck converter with integrated MOSFETs. This evaluation module demonstrates the small printed-circuit-board areas that may be achieved when designing with the TPS54202H regulator. The switching frequency for this device is internally set at a nominal 500kHz. The absolute maximum input voltage for this evaluation module is 30V.