TPS54260MDGQTEP

Texas Instruments
595-TPS54260MDGQTEP
TPS54260MDGQTEP

Mfr.:

Description:
Switching Voltage Regulators 3.5-V to 60-V Input 2.5A Step-Down Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,077.16 ₹1,077.16
₹844.21 ₹8,442.10
₹785.51 ₹19,637.75
₹721.21 ₹72,121.00
Full Reel (Order in multiples of 250)
₹714.69 ₹1,78,672.50
₹662.51 ₹3,31,255.00
₹652.26 ₹6,52,260.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-10
Buck
800 mV to 58 V
2.5 A
1 Output
3.5 V
60 V
138 uA
100 kHz to 2.5 MHz
- 55 C
+ 125 C
TPS54260
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54260EVM-597
Input Voltage: 3.5 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: SWIFT
Type: Step-Down Converter
Part # Aliases: V62/16624-01XE
Unit Weight: 26.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54060/TPS54260 Step-Down Converters

Texas Instruments TPS54060/TPS54260 Step-Down Converters come with Eco-Mode™ and are 60V, 0.5A, or 2.5A devices with an integrated high-side MOSFET. The TPS54060/TPS54260 step-down regulators feature high efficiency at light loads with a pulse skipping Eco-Mode. A low ripple pulse skip mode reduces the no-load, regulated output supply current to 116µA or 138µA. Using the enable pin, the shutdown supply current of the Texas Instruments TPS54060/TPS54260 is reduced to 1.3µA when the enable pin is low. These converters are ideal for 12V, 24V, and 48V industrial and commercial low-power systems.