TPS54286PWP

Texas Instruments
595-TPS54286PWP
TPS54286PWP

Mfr.:

Description:
Switching Voltage Regulators 2A Non-Synch Buck Co nverter A 595-TPS54 A 595-TPS54286PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹556.28 ₹556.28
₹424.90 ₹4,249.00
₹362.47 ₹9,061.75
₹355.95 ₹32,035.50
₹348.49 ₹94,092.30
₹327.06 ₹1,76,612.40
₹320.54 ₹3,46,183.20
₹314.02 ₹6,78,283.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹553.49
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹330.79
Min:
1

Similar Product

Texas Instruments TPS54286PWPR
Texas Instruments
Switching Voltage Regulators 2A Dual Non-Synch Bu ck Conv A 595-TPS54 A 595-TPS54286PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
800 mV to 25.2 V
2 A
2 Output
1.8 mA
600 kHz
- 40 C
+ 85 C
TPS54286
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 28 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: HPA00442PWP
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.