TPS546D24RVFT

Texas Instruments
595-TPS546D24RVFT
TPS546D24RVFT

Mfr.:

Description:
Switching Voltage Regulators 2.95-V to 16-V stac kable 40-A synchrono A 595-TPS546D24RVFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,211

Stock:
7,211 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7211 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,361.36 ₹1,361.36
₹1,075.30 ₹10,753.00
₹1,003.55 ₹25,088.75
₹924.35 ₹92,435.00
Full Reel (Order in multiples of 250)
₹860.05 ₹2,15,012.50
₹827.44 ₹4,13,720.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,291.47
Min:
1

Similar Product

Texas Instruments TPS546D24RVFR
Texas Instruments
Switching Voltage Regulators 2.95-V to 16-V stac kable 40-A synchrono A 595-TPS546D24RVFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
250 mV to 5.5 V
40 A
1 Output
12.5 mA
225 kHz to 1.5 MHz
- 40 C
+ 125 C
TPS546D24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.95 V to 16 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: PMBus Buck Converter
Unit Weight: 1.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS546D24 SWIFT Buck Converter

Texas Instruments TPS546D24 SWIFT Buck Converter is a highly integrated, non-isolated DC/DC converter capable of high-frequency operation and 40A current output from a 7mm×5mm package. Two, three, and four TPS546D24 devices can be interconnected to provide up to 160A on a single output. The device can overdrive the internal 5V LDO with an external 5V supply via the VDD5 pin to improve efficiency and reduce the power dissipation of the converter. The Texas Instruments TPS546D24 uses a proprietary fixed-frequency current-mode control with input feed-forward and selectable internal compensation components for minimal size and stability over a wide range of output capacitances.