TPS54KC23RZRR

Texas Instruments
595-TPS54KC23RZRR
TPS54KC23RZRR

Mfr.:

Description:
Switching Voltage Regulators 4-V to 16-V input 3 0-A remote-sense sy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 09-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹464.97 ₹464.97
₹355.02 ₹3,550.20
₹327.06 ₹8,176.50
₹296.31 ₹29,631.00
₹282.34 ₹70,585.00
₹277.68 ₹1,38,840.00
₹275.81 ₹2,75,810.00
₹273.95 ₹6,84,875.00
Full Reel (Order in multiples of 5000)
₹257.18 ₹12,85,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
900 mV to 5.5 V
30 A
1 Output
940 uA
1.35 MHz
- 40 C
+ 125 C
TPS54KC23
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 16 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54KC23 D-CAP4 Synchronous Buck Converter

Texas Instruments TPS54KC23 D-CAP4 Synchronous Buck Converter is a small, high-efficiency, synchronous buck converter with an adaptive on-time D-CAP4 control mode. The control method provides low minimum on-time and fast load-transient response across the entire output voltage range without requiring an external compensation network. The device is easy to use and requires few external components because external compensation is not required. The device is well-designed for space-constrained data center applications.