TPS564201EVM-801

Texas Instruments
595-TPS564201EVM-801
TPS564201EVM-801

Mfr.:

Description:
Power Management IC Development Tools SETUP TPS564201EVM-8 01 IN SAP

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,706.34 ₹5,706.34

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
17 V
7 V
TPS564201
TPS564201-801
Brand: Texas Instruments
Description/Function: Synchronous step-down converter evaluation module
For Use With: TPS564201
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS564201 Step-Down Converter Evaluation Module

Texas Instruments TPS564201EVM-801 Step-Down Converter Evaluation Module (EVM) provides access to all of the features of the TPS564201. The TPS564201 is a single, adaptive, on-time, D-CAP2™ mode, synchronous buck converter that requires a very low external component count. The Texas Instruments TPS564201EVM-801 provides 1.05V at 4A from 4.5V to 17V input. The converter's switching frequency is internally set at a nominal 560kHz and enters plus skip mode in light load conditions.