TPS60400DBVR

Texas Instruments
595-TPS60400DBVR
TPS60400DBVR

Mfr.:

Description:
Switching Voltage Regulators 60mA Charge Pump A 5 95-TPS60400DBVT A 5 A 595-TPS60400DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,032

Stock:
2,032
Can Dispatch Immediately
On Order:
6,000
Expected 04-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹113.68 ₹113.68
₹82.46 ₹824.60
₹74.64 ₹1,866.00
₹65.97 ₹6,597.00
₹61.87 ₹15,467.50
₹59.36 ₹29,680.00
₹57.40 ₹57,400.00
Full Reel (Order in multiples of 3000)
₹54.70 ₹1,64,100.00
₹53.49 ₹3,20,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹131.38
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹134.18
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹127.66
Min:
1

Similar Product

Texas Instruments TPS60400DBVT
Texas Instruments
Switching Voltage Regulators 60mA Charge Pump V A 595-TPS60400DBVR A A 595-TPS60400DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost, Buck, Inverting
- 1.6 V to - 5.25 V
60 mA
1 Output
1.6 V
5.5 V
100 uA
50 kHz to 250 kHz
- 40 C
+ 85 C
TPS60400
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.6 V to 5.5 V
Operating Supply Current: 125 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.