TPS61045DRBR

Texas Instruments
595-TPS61045DRBR
TPS61045DRBR

Mfr.:

Description:
Switching Voltage Regulators 28-V 85% Eff Boost C onverter A 595-TPS6 A 595-TPS61045DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,401

Stock:
4,401 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹167.72 ₹167.72
₹123.93 ₹1,239.30
₹112.75 ₹2,818.75
₹100.63 ₹10,063.00
₹94.11 ₹23,527.50
₹90.57 ₹45,285.00
₹90.29 ₹90,290.00
Full Reel (Order in multiples of 3000)
₹84.05 ₹2,52,150.00
₹82.28 ₹4,93,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹191.95
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹199.41
Min:
1

Similar Product

Texas Instruments TPS61045DRBT
Texas Instruments
Switching Voltage Regulators 28-V 85% Eff Boost C onverter A 595-TPS6 A 595-TPS61045DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-8
Boost
1.8 V to 28 V
300 mA
1 Output
1.8 V
6 V
40 uA
1 MHz
- 40 C
+ 85 C
TPS61045
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61045EVM-231
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00483DRBR
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.