TPS62091RGTR

Texas Instruments
595-TPS62091RGTR
TPS62091RGTR

Mfr.:

Description:
Switching Voltage Regulators 3A 2.5-6Vin 97% Eff Sync SD Converter A A 595-TPS62091RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,148

Stock:
2,148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹234.81 ₹234.81
₹174.25 ₹1,742.50
₹159.34 ₹3,983.50
₹142.57 ₹14,257.00
₹135.11 ₹33,777.50
₹131.38 ₹65,690.00
₹128.59 ₹1,28,590.00
Full Reel (Order in multiples of 3000)
₹120.20 ₹3,60,600.00
₹118.34 ₹7,10,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹275.81
Min:
1

Similar Product

Texas Instruments TPS62091RGTT
Texas Instruments
Switching Voltage Regulators 3A 2.5-6Vin 97% Eff Sync SD Converter A A 595-TPS62091RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
3.3 V
3 A
1 Output
263 uA
2.8 MHz
- 40 C
+ 85 C
TPS62091
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.