TPS62621YFFR

Texas Instruments
595-TPS62621YFFR
TPS62621YFFR

Mfr.:

Description:
Switching Voltage Regulators 600mA 90% Eff Step- Down Converter A 595 A 595-TPS62621YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹148.16 ₹148.16
₹108.09 ₹1,080.90
₹97.84 ₹2,446.00
₹86.84 ₹8,684.00
₹81.63 ₹20,407.50
₹78.46 ₹39,230.00
₹76.13 ₹76,130.00
Full Reel (Order in multiples of 3000)
₹71.19 ₹2,13,570.00
₹69.61 ₹4,17,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.8 V
600 mA
1 Output
1 mA
6 MHz
- 40 C
+ 85 C
TPS62621
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62621EVM-419
Input Voltage: 2.3 V to 5.5 V
Load Regulation: - 0.0003 % / mA
Operating Supply Current: 31 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Voltage Converter
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.