TPS62745DSST

Texas Instruments
595-TPS62745DSST
TPS62745DSST

Mfr.:

Description:
Switching Voltage Regulators 10Vin Ultra Low Iq S tep-Down Converter A 595-TPS62745DSSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,750
Expected 25-01-2027
3,750
TBD
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹183.56 ₹183.56
₹136.04 ₹1,360.40
₹123.93 ₹3,098.25
₹110.88 ₹11,088.00
Full Reel (Order in multiples of 250)
₹103.43 ₹25,857.50
₹97.84 ₹48,920.00
₹94.11 ₹94,110.00
₹93.18 ₹2,32,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹154.68
Min:
1

Similar Product

Texas Instruments TPS62745DSSR
Texas Instruments
Switching Voltage Regulators 3.3V-10V input 300m A Ultra Low Iq step- A 595-TPS62745DSST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1.8 V to 3.3 V
300 mA
1 Output
263 uA
2.5 MHz
- 40 C
+ 125 C
TPS62745
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62745EVM-622
Input Voltage: 3.3 V to 10 V
Operating Supply Current: 400 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Synchronous Step Down Converter
Unit Weight: 13.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS62745/627451 Ultra-Low Iq Step-Down Converters

Texas Instruments TPS62745/627451 Ultra-Low Iq Step-Down Converters are a high efficiency ultra-low power synchronous step down converters. These are optimized for low power wireless applications. They provide a regulated output voltage consuming only 400nA quiescent current. Each device operates from two rechargeable Li-Ion batteries (Li-SOCl2, Li-SO2, Li-MnO2) or four to six cell alkaline batteries. The input voltage range up to 10V allows also operation from a USB port and thin-film solar modules. The output voltage is set with four VSEL pins between 1.8V and 3.3V for TPS62745 or 1.3V and 2.8V for TPS627451.