TPS628523PDLSRQ1

Texas Instruments
595-TPS628523PDLSRQ1
TPS628523PDLSRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.7V to 6 V 3A step-down conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹92.16 ₹2,76,480.00
₹90.29 ₹5,41,740.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-HR-8
Buck
600 mV to 5.5 V
3 A
1 Output
21 uA
2.25 MHz
- 40 C
+ 125 C
TPS628523-Q1
Reel
Brand: Texas Instruments
Development Kit: TPS628523HAQEVM-070
Input Voltage: 2.7 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: DC/DC Converter
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.