TPS63710DRRT

Texas Instruments
595-TPS63710DRRT
TPS63710DRRT

Mfr.:

Description:
Switching Voltage Regulators Low Noise 1A Synch I nvert Buck Convert A 595-TPS63710DRRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
250
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.06 ₹327.06
₹246.00 ₹2,460.00
₹225.50 ₹5,637.50
₹203.13 ₹20,313.00
Full Reel (Order in multiples of 250)
₹191.95 ₹47,987.50
₹182.63 ₹91,315.00
₹177.04 ₹1,77,040.00
₹174.25 ₹4,35,625.00
₹173.31 ₹8,66,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹277.68
Min:
1

Similar Product

Texas Instruments TPS63710DRRR
Texas Instruments
Switching Voltage Regulators Low Noise 1A Synch I nvert Buck Convert A 595-TPS63710DRRT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
- 1 V to - 5.5 V
1 A
1 Output
365 uA
1.5 MHz
- 40 C
+ 125 C
TPS63710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS63710EVM-811
Input Voltage: 3.1 V to 14 V
Load Regulation: 0.02 %/V
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Inverting Buck Converter
Unit Weight: 28.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS63710 Inverting Step-Down DC-DC Converter

Texas Instruments TPS63710 Inverting Step-Down DC-DC Converter generates a negative output voltage down to -5.5V and provides an output current up to 1A, depending on the input voltage to output-voltage ratio. The device's filtered reference system gives low 1/f noise which is required in high-performance telecommunication systems. The TPS63710 operates with a fixed-frequency PWM control topology. The device has an internal current limit and a thermal shutdown. The input voltage range of 3.1V to 14V allows the TPS63710 to be used in a variety of applications where a negative output voltage is generated from a, in absolute value, higher positive input voltage. Synchronous rectification provides high efficiency, especially for small output voltages like -1.8V, which are typically used as a negative supply voltage for high-performance DACs and ADCs. A fixed switching frequency of 1.5MHz allows the use of small external components and enables a small total solution size.