TPS65035000RZDRQ1

Texas Instruments
595-PS65035000RZDRQ1
TPS65035000RZDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC User-programmable PM IC with three step-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,604

Stock:
4,604 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹267.43 ₹267.43
₹226.43 ₹2,264.30
₹206.86 ₹5,171.50
₹185.43 ₹18,543.00
₹175.18 ₹43,795.00
₹168.66 ₹84,330.00
₹141.63 ₹1,41,630.00
Full Reel (Order in multiples of 3000)
₹140.70 ₹4,22,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650350
Automotive
SMD/SMT
WQFN-22
300 mA
5.5 V
2.5 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 300 mA
Output Voltage Range: 1.8 V to 3.3 V
Product: Camera PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650350-Q1 Automotive Camera Power Management IC

Texas Instruments TPS650350-Q1 Automotive Camera Power Management IC (PMIC) is a highly integrated power management IC for automotive camera modules. This device combines three step-down converters and one Low-Dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to Power over Coax (PoC). All converters operate in a forced fixed-frequency PWM mode. The TPS650350-Q1 LDO can supply 300mA and works with an input voltage range from 2.5V to 5.5V. The step-down converters and the LDO have separate voltage inputs, enabling maximum design and sequencing flexibility. This device is available in a 22-pin WQFN package (3.0mm x 3.5mm). The TPS650350-Q1 device is AEC-Q100 qualified for automotive applications. This PMIC is suitable for automotive camera modules like surround view camera modules, rear view camera modules, driver monitor camera modules, and E-mirror camera modules.