TPS650532RGER

Texas Instruments
595-TPS650532RGER
TPS650532RGER

Mfr.:

Description:
Power Management Specialised - PMIC 5Ch Power Mgmt IC A 595-TPS650532RGET A A 595-TPS650532RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,794

Stock:
2,794 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹455.65 ₹455.65
₹346.63 ₹3,466.30
₹319.61 ₹7,990.25
₹289.79 ₹28,979.00
₹275.81 ₹68,952.50
₹266.49 ₹1,33,245.00
₹259.04 ₹2,59,040.00
Full Reel (Order in multiples of 3000)
₹252.52 ₹7,57,560.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65053
Voltage Regulator and LDO Regulator
SMD/SMT
VQFN-24
1 A
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: DM355, IMX27
Brand: Texas Instruments
Input Voltage Range: 1.5 V to 6.5 V
Moisture Sensitive: Yes
Operating Supply Current: 1.25 mA
Operating Supply Voltage: 6 V
Output Voltage Range: 600 mV to 6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.