TPS651851RSLT

Texas Instruments
595-TPS651851RSLT
TPS651851RSLT

Mfr.:

Description:
Power Management Specialised - PMIC PMIC for E-Ink Vizp lex Enabled Electro A 595-TPS651851RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹402.54 ₹402.54
₹305.63 ₹3,056.30
₹281.40 ₹7,035.00
₹254.38 ₹25,438.00
Full Reel (Order in multiples of 250)
₹240.40 ₹60,100.00
₹229.22 ₹1,14,610.00
₹222.70 ₹2,22,700.00
₹219.90 ₹5,49,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹352.22
Min:
1

Similar Product

Texas Instruments TPS651851RSLR
Texas Instruments
Power Management Specialised - PMIC PMIC for E-Ink Vizp lex Enabled Electro A 595-TPS651851RSLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65185
Special Purpose
SMD/SMT
VQFN-48
200 mA
15 V
- 10 C
+ 85 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65185EVM
Input Voltage Range: 3 V to 16.8 V
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 3.7 V
Output Voltage Range: - 15 V to 15 V
Pd - Power Dissipation: 2 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 101.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65185x Power Management Integrated Circuit

Texas Instruments TPS65185x Power Management Integrated Circuit (PMIC) is a single-chip power supply designed for E-Ink® Vizplex™ displays used in portable e-reader applications. This device supports panel sizes up to 9.7 inches and greater. Two high-efficiency DC-DC boost converters generate ±16V rails that are boosted to 22V and –20V by two change pumps. This feature provides the gate driver supply for the Vizplex panel. Two tracking LDOs create the ±15V source driver supplies that support up to 120/200mA (TPS65185/TPS651851) of output current. All rails are adjustable through the I2C interface to accommodate specific panel requirements.