TPS6521940RSMR

Texas Instruments
595-TPS6521940RSMR
TPS6521940RSMR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated power man agement (PMIC) for

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,324

Stock:
2,324 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.02 ₹314.02
₹233.88 ₹2,338.80
₹214.31 ₹5,357.75
₹191.95 ₹19,195.00
Full Reel (Order in multiples of 3000)
₹191.95 ₹5,75,850.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65219
SMD/SMT
VQFN-32
3.5 A
3.4 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: SK-AM62B-P1, TPS65219EVM, BEAGL-PLAY-SBC, IESY-3P-OSM-LF-AM62, OCTVO-3P-OSD62X
Input Voltage Range: 1.5 V to 5.5 V
Operating Supply Current: 15 uA
Operating Supply Voltage: 1.5 V to 5.5 V
Output Voltage Range: 600 mV to 3.4 V
Product: Power Management IC's
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65219/TPS65219-Q1 Integrated PMICs

Texas Instruments TPS65219/TPS65219-Q1 Integrated Power Management ICs (PMICs) for Arm® Cortex-A53 processors and FPGAs are designed to supply a wide range of SoCs in both portable and stationary applications. The devices are characterized by an ambient temperature range of -40°C to +105°C, making the PMICs suitable for various industrial applications. The devices include three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The TPS65219/TPS65219-Q1 Integrated Power Management ICs require a small 470nH inductor, 4.7μF input capacitance, and (depending on configuration) a 30μF minimum output capacitance per rail.