TPS65261-1RHBR

Texas Instruments
595-TPS65261-1RHBR
TPS65261-1RHBR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Input Vout C rnt Triple Sync A 5 A 595-TPS65261-1RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,148

Stock:
3,148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹302.84 ₹302.84
₹227.36 ₹2,273.60
₹208.72 ₹5,218.00
₹187.29 ₹18,729.00
₹177.97 ₹44,492.50
₹175.18 ₹87,590.00
₹165.86 ₹1,65,860.00
Full Reel (Order in multiples of 3000)
₹154.68 ₹4,64,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹356.88
Min:
1

Similar Product

Texas Instruments TPS65261-1RHBT
Texas Instruments
Switching Voltage Regulators 4.5-18V Input Vout C rnt Triple Sync A 5 A 595-TPS65261-1RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
600 mV to 18 V
3 A
3 Output
605 uA
250 kHz to 2 MHz
- 40 C
+ 85 C
TPS65261
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 53.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.