TPS65279DAPR

Texas Instruments
595-TPS65279DAPR
TPS65279DAPR

Mfr.:

Description:
Switching Voltage Regulators Dual Sync Buck Cnvtr A 595-TPS65279DAP A A 595-TPS65279DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,305

Stock:
1,305 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹452.85 ₹452.85
₹368.06 ₹3,680.60
₹339.18 ₹8,479.50
₹307.49 ₹30,749.00
₹292.59 ₹73,147.50
₹283.27 ₹1,41,635.00
₹279.54 ₹2,79,540.00
Full Reel (Order in multiples of 2000)
₹265.56 ₹5,31,120.00
₹264.63 ₹10,58,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-EP-32
Buck
Adjustable
5 A
2 Output
1.2 mA
200 kHz to 1.6 MHz
- 40 C
+ 125 C
TPS65279
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 249 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.