TPS65283RGERG4

Texas Instruments
595-TPS65283RGERG4
TPS65283RGERG4

Mfr.:

Description:
Switching Voltage Regulators 4.5 V to 18 V input 3.5 A / 2.5 A sync

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹150.02 ₹4,50,060.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
TPS65283
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65283 Synchronous Dual Buck Converters

Texas Instruments TPS65283 Synchronous Dual Buck Converters come in a thermally-enhanced 4mm × 4mm VQFN package that is a full-featured 4.5 to 18V VIN, 3.5A/2.5A output current synchronous step-down DC-DC converter, which is optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. The Texas Instruments TPS65283 also incorporates one N-channel MOSFET power switch for power distribution systems. They provide a total power distribution solution, where precision current limiting and fast protection response are required. The 60mΩ independent power distribution switch limits the output current to a programmable current-limit threshold between typical 100mA to about 2.7A by using an external resistor. The current limit accuracy can be achieved as tight as ±10% at a typical 1.25A. The nFAULT output asserts low under overcurrent and reverse-voltage conditions.