TPS71202DRCTG4

Texas Instruments
595-TPS71202DRCTG4
TPS71202DRCTG4

Mfr.:

Description:
LDO Voltage Regulators Dual 250 mA Output U ltraLow Noise ALT 5 ALT 595-TPS71202DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹316.81 ₹316.81
₹236.68 ₹2,366.80
₹216.18 ₹5,404.50
₹193.81 ₹19,381.00
Full Reel (Order in multiples of 250)
₹153.75 ₹38,437.50
₹145.36 ₹72,680.00
₹142.57 ₹1,42,570.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹268.36
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹309.36
Min:
1

Similar Product

Texas Instruments TPS71202DRCT
Texas Instruments
LDO Voltage Regulators Dual 250 mA Output U ltraLow Noise A 595 A 595-TPS71202DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
1.2 V to 5.5 V
250 mA
2 Output
Positive
285 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
125 mV
TPS712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 230 mV at 250 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.8 %/mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.92 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.