TPS7133QP

Texas Instruments
595-TPS7133QP
TPS7133QP

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹450.99 ₹450.99
₹342.90 ₹3,429.00
₹295.38 ₹14,769.00
₹270.22 ₹27,022.00
₹263.70 ₹65,925.00
₹259.04 ₹1,29,520.00
₹248.79 ₹2,48,790.00
₹243.20 ₹7,29,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
3.3 V
500 mA
1 Output
Positive
285 uA
3.77 V
10 V
Fixed
- 40 C
+ 125 C
235 mV
TPS71
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 7 mV
Ib - Input Bias Current: 285 uA
Line Regulation: 20 mV
Load Regulation: 60 mV
Operating Supply Current: 280 uA
Pd - Power Dissipation: 1.175 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.