TPS71401DRVRM3

Texas Instruments
595-TPS71401DRVRM3
TPS71401DRVRM3

Mfr.:

Description:
LDO Voltage Regulators 80-mA 24-V ultra-low -IQ low-dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,990

Stock:
2,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.00 ₹82.00
₹57.49 ₹574.90
₹51.62 ₹1,290.50
₹45.01 ₹4,501.00
₹41.93 ₹10,482.50
₹40.07 ₹20,035.00
₹38.48 ₹38,480.00
₹35.13 ₹1,05,390.00
₹34.29 ₹2,05,740.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.205 V to 8.8 V
80 mA
1 Output
Positive
3.2 uA
Adjustable
- 40 C
+ 125 C
670 mV
TPS714
Brand: Texas Instruments
Dropout Voltage - Max: 900 mV, 1.3 V
Line Regulation: 5 mV
Load Regulation: 30 mV
Product: Linear Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low IQ Low-Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS714 Low-Dropout (LDO) Linear Voltage Regulators

Texas Instruments TPS714 Low-Dropout (LDO) Linear Voltage Regulators are low-quiescent current devices that offer the benefits of low-power operation and a wide input voltage range in miniaturized packaging. Thus, the TPS714 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.