TPS715A01DRVT

595-TPS715A01DRVT
TPS715A01DRVT

Mfr.:

Description:
LDO Voltage Regulators SGL Output LDO 80mA Hi Input Vtg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Quantities greater than 387 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹156.54 ₹156.54
₹114.61 ₹1,146.10
₹104.36 ₹2,609.00
₹91.97 ₹9,197.00
Full Reel (Order in multiples of 250)
₹86.28 ₹21,570.00
₹82.93 ₹41,465.00
₹81.91 ₹81,910.00
₹76.78 ₹1,91,950.00
₹75.10 ₹3,75,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹128.59
Min:
1

Similar Product

Texas Instruments TPS715A01DRVR
Texas Instruments
LDO Voltage Regulators SGL Output LDO 80mA Hi Input Vtg A 595-T A 595-TPS715A01DRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V to 15 V
80 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
60 dB
Adjustable, Fixed
- 40 C
+ 125 C
670 mV
TPS715A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.12 V
Line Regulation: 20 mV
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Pd - Power Dissipation: 1.54 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.205 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.