TPS71818-33DRVR

Texas Instruments
595-TPS71818-33DRVR
TPS71818-33DRVR

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Out Lo No ise Hi PSRR LDO A 5 A 595-TPS71818-33DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,965

Stock:
2,965 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹206.86 ₹206.86
₹153.75 ₹1,537.50
₹139.77 ₹3,494.25
₹124.86 ₹12,486.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
₹111.82 ₹1,11,820.00
Full Reel (Order in multiples of 3000)
₹108.09 ₹3,24,270.00
₹106.23 ₹6,37,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹243.20
Min:
1

Similar Product

Texas Instruments TPS71818-33DRVT
Texas Instruments
LDO Voltage Regulators Dual 200mA Out Lo No ise Hi PSRR LDO A 5 A 595-TPS71818-33DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 V, 3.3 V
200 mA
2 Output
Positive
90 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
230 mV
TPS718
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 130 uV / V
Load Regulation: 75 uV/mA
Operating Supply Current: 90 uA
Pd - Power Dissipation: 1.053 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS718xx & TPS719xx LDO Linear Regulators

Texas Instruments TPS718xx & TPS719xx LDO Linear Regulators offer a high power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient responses while consuming a very low 90µA at no load ground current with both LDOs enabled.