TPS72009YZUR

Texas Instruments
595-TPS72009YZUR
TPS72009YZUR

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 350mA Fixed Bias Pin A 59 A 595-TPS72009YZUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 516

Stock:
516 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹96.91 ₹96.91
₹69.23 ₹692.30
₹62.34 ₹1,558.50
₹54.79 ₹5,479.00
₹51.25 ₹12,812.50
₹49.11 ₹24,555.00
₹47.52 ₹47,520.00
Full Reel (Order in multiples of 3000)
₹43.61 ₹1,30,830.00
₹42.58 ₹2,55,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
900 mV to 3.6 V
350 mA
1 Output
Positive
38 uA
1.1 V
4.5 V
Adjustable
- 40 C
+ 125 C
110 mV
TPS720
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 38 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

Product Catalogs

SPICE Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS720/TPS720-Q1 Low-Dropout Linear Regulators

Texas Instruments TPS720/TPS720-Q1 Low-Dropout Linear Regulators are dual rail, low-dropout linear regulators (LDOs). These devices offer outstanding AC performance (PSRR, load, and line transient response) while consuming a very low quiescent current. The VBIAS rail that powers the control circuit of the LDO draws a very low current. The VBIAS rail can be connected to any power supply equal to or greater than 1.4V above the output voltage. The main power path is through VIN, which can be a lower voltage than VBIAS; it can be as low as VOUT + VDO, increasing the solution's efficiency in many power-sensitive applications. For example, VIN can be an output of a high-efficiency DC-DC step-down regulator. The Texas Instruments TPS720-Q1 devices are AEC-Q100 qualified for automotive applications.