TPS73025DBVRM3

Texas Instruments
595-TPS73025DBVRM3
TPS73025DBVRM3

Mfr.:

Description:
LDO Voltage Regulators 200-mA low-dropout v oltage regulator wi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,240

Stock:
2,240 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹56.84 ₹56.84
₹39.97 ₹399.70
₹35.78 ₹894.50
₹31.22 ₹3,122.00
₹29.07 ₹7,267.50
₹27.67 ₹13,835.00
₹26.65 ₹26,650.00
Full Reel (Order in multiples of 3000)
₹25.16 ₹75,480.00
₹24.51 ₹1,47,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
200 mA
1 Output
Positive
250 uA
2.7 V
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
120 mV
TPS730
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 210 mV
Line Regulation: 0.05 %/V
Load Regulation: 5 mV
Operating Supply Current: 70 nA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Reference Voltage: 1.255 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS730 LDO Low-Power Linear Voltage Regulators

Texas Instruments TPS730 LDO Low-Power Linear Voltage Regulators feature a high power-supply rejection ratio (PSRR), fast start-up, low noise, and excellent line and load transient responses in a small SOT-23 package. NanoStar packaging has an ultra-small footprint, ultra-low profile, and package weight. This package makes it ideal for portable applications like handsets and PDAs. Each device in the family is stable, with a small 2.2µF ceramic capacitor on the output. The TPS730 family uses a proprietary, advanced BiCMOS fabrication process to yield low dropout voltages. Each device consumes low quiescent current (170µA typical) and achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor). The supply current is reduced to less than 1µA when the device is placed in standby mode. The Texas Instruments TPS73018 exhibits approximately 33µVRMS of output voltage noise at 1.8V output with a 0.01µF bypass capacitor. Applications with noise-sensitive analog components, such as portable RF electronics, benefit from the high PSRR and low-noise features and the fast response time.