TPS73115DBVR

Texas Instruments
595-TPS73115DBVR
TPS73115DBVR

Mfr.:

Description:
LDO Voltage Regulators 150mA NMOS LDO A 595 -TPS73115DBVT A 595 A 595-TPS73115DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,011

Stock:
1,011 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹98.77 ₹98.77
₹71.38 ₹713.80
₹64.48 ₹1,612.00
₹56.84 ₹5,684.00
₹53.21 ₹13,302.50
₹50.97 ₹25,485.00
₹49.66 ₹49,660.00
Full Reel (Order in multiples of 3000)
₹48.17 ₹1,44,510.00
₹47.52 ₹2,85,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹176.11
Min:
1

Similar Product

Texas Instruments TPS73115DBVT
Texas Instruments
LDO Voltage Regulators 150mA NMOS LDO
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
150 mA
1 Output
Positive
550 uA
1.7 V
5.5 V
Fixed
- 40 C
+ 125 C
30 mV
TPS731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV at 150 mA
Ib - Input Bias Current: 400 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Pd - Power Dissipation: 560 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS731 Low-Dropout (LDO) Linear Voltage Regulators

Texas Instruments TPS731 Low-Dropout (LDO) Linear Voltage Regulators use a topology with an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides ground pin current that is nearly constant over all output current values and a high reverse blockage (low reverse current).