TPS74501PDRVT

Texas Instruments
595-TPS74501PDRVT
TPS74501PDRVT

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-IQ high - accuracy adjustabl A 595-TPS74501PDRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹180.77 ₹180.77
₹133.25 ₹1,332.50
₹122.07 ₹3,051.75
₹109.02 ₹10,902.00
Full Reel (Order in multiples of 250)
₹100.63 ₹25,157.50
₹95.98 ₹47,990.00
₹92.90 ₹92,900.00
₹91.69 ₹2,29,225.00
₹91.13 ₹4,55,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹60.57
Min:
1

Similar Product

Texas Instruments TPS74501PDRVR
Texas Instruments
LDO Voltage Regulators 500-mA low-IQ high - accuracy adjustabl A 595-TPS74501PDRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
550 mV to 5.5 V
500 mA
1 Output
Positive
25 uA
1.5 V
6 V
30 dB
Adjustable
- 40 C
+ 125 C
95 mV
TPS745
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 130 mV
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Output Voltage Range: 550 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: High Accuracy Voltage Regulator
Voltage Regulation Accuracy: 0.7 %
Unit Weight: 11.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS745/TPS745-Q1 Adjustable 500mA LDO Regulators

Texas Instruments TPS745/TPS745-Q1 Adjustable 500mA LDO Regulators offer a very low quiescent current, providing fast line and load transient performance. The TPS745/TPS745-Q1 has an ultra-low dropout of 130mV at 500mA that improves the system's power efficiency. The TPS745/TPS745-Q1 supports an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables the TPS745/TPS745-Q1 to power the newer microcontrollers with lower core voltages.