TPS76912DBVR

Texas Instruments
595-TPS76912DBVR
TPS76912DBVR

Mfr.:

Description:
LDO Voltage Regulators 1.2V 100mA LDO A 595 -TPS76912DBVT A 595 A 595-TPS76912DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,918

Stock:
4,918 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹103.43 ₹103.43
₹74.92 ₹749.20
₹67.65 ₹1,691.25
₹59.73 ₹5,973.00
₹55.91 ₹13,977.50
₹53.67 ₹26,835.00
₹52.37 ₹52,370.00
Full Reel (Order in multiples of 3000)
₹49.39 ₹1,48,170.00
₹48.17 ₹2,89,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹123.00
Min:
1

Similar Product

Texas Instruments TPS76912DBVT
Texas Instruments
LDO Voltage Regulators Ultra Low-Power 100-mA LDO
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
100 mA
1 Output
Positive
28 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
71 mV
TPS769
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 280 mV
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 12 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS769/TPS769-Q1 100mA LDO Voltage Regulators

Texas Instruments TPS769/TPS769-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low dropout voltage, ultralow-power operation, and miniaturized packaging. These regulators feature low dropout voltages and ultralow quiescent current compared to conventional LDO regulators. The TPS769/TPS769-Q1 series devices are ideal for micropower operations, where board space is at a premium, and are offered in a 5-terminal small outline integrated-circuit SOT-23 package.