TPS79501DCQRM3

Texas Instruments
595-TPS79501DCQRM3
TPS79501DCQRM3

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-dropout v oltage regulator wi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹85.17 ₹2,12,925.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-6
500 mA
Positive
70 nA
Adjustable
- 40 C
+ 125 C
TPS795
Reel
Brand: Texas Instruments
Line Regulation: 0.05 %/V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 1.225 V to 5.5 V
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.02 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.