TPS7A1633DRBR

Texas Instruments
595-TPS7A1633DRBR
TPS7A1633DRBR

Mfr.:

Description:
LDO Voltage Regulators 100-mA 60-V ultra- l ow-IQ low-dropout A A 595-TPS7A1633DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,304

Stock:
5,304 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹352.22 ₹352.22
₹266.49 ₹2,664.90
₹244.13 ₹6,103.25
₹220.84 ₹22,084.00
₹209.66 ₹52,415.00
₹207.79 ₹1,03,895.00
₹196.61 ₹1,96,610.00
Full Reel (Order in multiples of 3000)
₹189.16 ₹5,67,480.00
₹186.36 ₹11,18,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹414.65
Min:
1

Similar Product

Texas Instruments TPS7A1633DRBT
Texas Instruments
LDO Voltage Regulators 60V 5uA IQ Lo-Dropou t 100mA Reg A 595-T A 595-TPS7A1633DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
3.3 V
100 mA
1 Output
Positive
5 uA
3 V
60 V
Fixed
- 40 C
+ 125 C
60 mV
TPS7A16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Unit Weight: 20.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.