TPS7A3901DSCT

Texas Instruments
595-TPS7A3901DSCT
TPS7A3901DSCT

Mfr.:

Description:
LDO Voltage Regulators Dual 150mA Wide-Vin +/-(LDO) Vreg A 595- A 595-TPS7A3901DSCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,148

Stock:
2,148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹596.35 ₹596.35
₹457.51 ₹4,575.10
₹422.11 ₹10,552.75
₹383.90 ₹38,390.00
Full Reel (Order in multiples of 250)
₹365.27 ₹91,317.50
₹354.08 ₹1,77,040.00
₹348.49 ₹3,48,490.00
₹345.70 ₹8,64,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹512.49
Min:
1

Similar Product

Texas Instruments TPS7A3901DSCR
Texas Instruments
LDO Voltage Regulators Dual 150mA Wide-Vin +/-(LDO) Vreg A 595- A 595-TPS7A3901DSCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
150 mA
2 Output
Negative, Positive
3.3 V
33 V
69 dB
Adjustable
- 40 C
+ 125 C
238 mV
TPS7A39
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A39EVM-865
Line Regulation: 0.035 %/V, 0.125 %/V
Load Regulation: - 0.09 %/V, 0.715 %/V
Moisture Sensitive: Yes
Operating Supply Current: 1.05 A
Output Voltage Range: - 30 V to 0 V, 1.2 V to 30 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.19 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: LDO Voltage Regulators
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 17.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS7A39 Positive/Negative LDO Regulator

Texas Instruments TPS7A39 Positive/Negative LDO Regulator is a dual, monolithic, high-PSRR, positive and negative low-dropout (LDO) voltage regulator capable of sourcing (and sinking) up to 150mA of current. The regulated outputs can be independently and externally adjusted to symmetrical or asymmetrical voltages, making this device an ideal dual, bipolar power supply for signal conditioning. Both positive and negative outputs of the TPS7A39 ratiometrically track each other during startup to mitigate floating conditions and other power-supply sequencing issues common in dual-rail systems. The negative output can regulate up to 0V, extending the common-mode range for single-supply amplifiers. The TPS7A39 also features high PSRR to eliminate power-supply noise, such as switching noise, that can compromise signal integrity.