TPS7B4254EVM

Texas Instruments
595-TPS7B4254EVM
TPS7B4254EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7B4254-Q1 VOLTAGE -TRACKING LDO EVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,243.60 ₹3,243.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
4 V to 40 V
2 V to 40 V
TPS7B4254-Q1
TPS7B4254
Brand: Texas Instruments
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B4254EVM LDO Regulator Evaluation Module

Texas Instruments TPS7B4254EVM LDO Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B4254QDDARQ1 voltage-tracking LDO. The TPS7B4254-Q1 is a monolithic integrated low dropout voltage tracker in an HSOIC-DDA package. The Texas Instruments TPS7B4254EVM is designed to supply off-board sensors in an automotive environment. The IC has integrated protection for overload, over-temperature, reverse polarity, and output short circuit to battery or ground.