TPS7B8450QDCYRQ1

Texas Instruments
595-TPS7B8450QDCYRQ1
TPS7B8450QDCYRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,918

Stock:
3,918 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹175.18 ₹175.18
₹129.52 ₹1,295.20
₹117.41 ₹2,935.25
₹105.29 ₹10,529.00
₹98.77 ₹24,692.50
₹95.04 ₹47,520.00
Full Reel (Order in multiples of 2500)
₹88.33 ₹2,20,825.00
₹86.47 ₹4,32,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
150 mA
1 Output
Positive
18 uA
55 dB
Adjustable, Fixed
- 40 C
+ 150 C
160 mV
TPS7B84
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7B8401EVM
Dropout Voltage - Max: 230 mV
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 4 uA
Output Voltage Range: 1.2 V to 18 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 0.75 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B84-Q1 Low-Dropout Regulators

Texas Instruments TPS7B84-Q1 Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B84-Q1 LDO Regulators have an input voltage range extending to 40V, allowing the device to withstand transients (such as load dump) anticipated in automotive systems. The TPS7B84-Q1 device is an optimal solution for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems, using only an 18µA quiescent current.