TPS82084SILR

Texas Instruments
595-TPS82084SILR
TPS82084SILR

Mfr.:

Description:
Switching Voltage Regulators 2-A High-efficiency step-down converter A 595-TPS82084SILT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,500
Expected 24-09-2026
36,000
9,000
Expected 10-12-2026
27,000
Expected 21-01-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹401.61 ₹401.61
₹277.68 ₹2,776.80
₹264.63 ₹6,615.75
₹230.15 ₹23,015.00
₹218.04 ₹54,510.00
₹217.11 ₹1,08,555.00
₹204.06 ₹2,04,060.00
Full Reel (Order in multiples of 3000)
₹176.11 ₹5,28,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSiP-EP-8
Buck
800 mV to 6 V
2 A
1 Output
2.5 V
6 V
17 uA
2.4 MHz
- 40 C
+ 125 C
TPS82084
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS82084EVM-672
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.16 %/A
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step-Down Converter
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
The country is subject to change at the time of shipment.

TPS82084 Step-Down Converter Module

Texas Instruments TPS82084 Step-Down Converter Module is a high-efficiency, 2A step-down converter MicroSiP™ module optimized for small solution size. This power module integrates a synchronous step-down converter and an inductor to simplify design, reduce external components and save PCB area. The TPS82084 module with a low profile and compact solution is suitable for automated assembly by standard surface mount equipment. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 2.4MHz. This module automatically enters power save mode operation at light load currents. In power save mode, the device operates with a typical 17µA quiescent current. The device achieves excellent load transient performance and accurate output voltage regulation using the DCS-Control™ topology.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.