TPS92411PDBVR

Texas Instruments
595-TPS92411PDBVR
TPS92411PDBVR

Mfr.:

Description:
LED Lighting Driver ICs Floating Switch for Offline AC LEDs A 59 A 595-TPS92411PDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,938

Stock:
26,938 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹41.09 ₹410.90
₹36.90 ₹922.50
₹32.15 ₹3,215.00
₹29.91 ₹7,477.50
₹28.61 ₹14,305.00
₹27.49 ₹27,490.00
Full Reel (Order in multiples of 3000)
₹26.00 ₹78,000.00
₹25.44 ₹1,52,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, Flyback
350 mA
SOT-23-5
100 V
7.5 V
Adjustable
TPS92411
- 40 C
+ 150 C
Integrated MOSFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: Forward Phase (Triac), Reverse Phase
Input Voltage: 7.5 V to 100 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 400 uA
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS92411 100V Floating MOSFET Switch

Texas Instruments TPS92411 100V floating MOSFET switch is used in conjunction with a current regulator that can achieve greater than 0.9 power factor to create an offline LED drive solution with low-ripple current. When properly designed, solution performance is comparable to traditional flyback, buck or boost based AC/DC LED drivers. The approach requires no inductive components saving size and cost. Slew controlled low frequency operation of the TPS92411 switches creates very little EMI. Package options include SOT23-5 and PSOP-8, allowing the user to optimize for small size or scale for high power. Using the PSOP-8 package, design of the LED luminaires up to 70W is possible. Other features include a UVLO circuit to monitor when the device has sufficient voltage to operate properly and over voltage protection (TPS92411P).

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.