TPS92513DGQT

Texas Instruments
595-TPS92513DGQT
TPS92513DGQT

Mfr.:

Description:
LED Lighting Driver ICs 1.5-A Buck LED Drive r A 595-TPS92513DGQ A 595-TPS92513DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,942

Stock:
10,942 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹205.00 ₹205.00
₹151.88 ₹1,518.80
₹138.84 ₹3,471.00
₹123.93 ₹12,393.00
Full Reel (Order in multiples of 250)
₹111.82 ₹27,955.00
₹108.09 ₹54,045.00
₹104.36 ₹1,04,360.00
₹102.50 ₹2,56,250.00
₹100.63 ₹5,03,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹174.25
Min:
1

Similar Product

Texas Instruments TPS92513DGQR
Texas Instruments
LED Lighting Driver ICs 42-V 1.5-A analog cu rrent adjustable bu A 595-TPS92513DGQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
MSOP-PowerPad-10
42 V
4.5 V
100 kHz to 2 MHz
45 V
TPS92513
- 40 C
+ 125 C
Adjustable Switch Frequency, Integrated MOSFET, PWM Dimming, Thermal Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: Analog, PWM
Input Voltage: 4.5 V to 42 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 407 uA
Type: Inductive
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92513/HV Step-Down Buck LED Drivers

Texas Instruments TPS92513/HV Step-Down Buck LED Drivers are 1.5A step-down (buck) current regulators with an integrated MOSFET to drive high current LEDs. These are available with 42V and 60V (HV) input ranges. These LED drivers from Texas Instruments operate at a user selected fixed-frequency with peak-current mode control; this allows them to deliver an excellent line and load regulation. They feature separate inputs for analog and pulse width modulation (PWM) dimming for no compromise brightness control, helping them achieve contrast ratios of greater than 10:1 and greater than 100:1, respectively. The PWM input is compatible with low-voltage logic standards for easy interface to a broad range of microcontrollers.