TPSM82903SISR

Texas Instruments
595-TPSM82903SISR
TPSM82903SISR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 17-V 3-A hi g h-efficiency low-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,372
Expected 31-07-2026
24,000
12,000
Expected 16-10-2026
12,000
Expected 19-11-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 310
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹436.08 ₹436.08
₹331.72 ₹3,317.20
₹305.63 ₹7,640.75
₹276.74 ₹27,674.00
₹262.77 ₹65,692.50
Full Reel (Order in multiples of 3000)
₹262.77 ₹7,88,310.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSiP-EP-10
Buck
600 mV to 5.5 V
3 A
1 Output
4 uA
2.5 MHz
- 40 C
+ 125 C
TPSM82903
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Buck Converter Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM82903 Buck Converter

Texas Instruments TPSM82903 Buck Converter features high efficiency and flexibility in a small MicroSiP package size that is easy to use. The device provides a 2.5MHz or 1.0MHz selectable switching frequency that enables the use of small components and allows a fast transient response. The TPSM82903 supports a high VOUT accuracy of ± 1% with the DCS-Control topology. The 3V to 17V wide input voltage range delivers a variety of nominal inputs, like 12V supply rails, single-cell or multi-cell Li-Ion, and 5V or 3.3V rails.