TPSM82916EVM

Texas Instruments
595-TPSM82916EVM
TPSM82916EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82916 evaluation module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
800 mV to 5.5 V
TPSM82916
TPSM82916
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM82916EVM Evaluation Module (EVM)

Texas Instruments TPSM82916EVM Evaluation Module (EVM) facilitates the evaluation of the TPSM82916 and TPSM82914. The evaluation module uses the 6A TPSM82916 to output a 1.2V output voltage from input voltages between 3V and 17V. Due to extremely low noise, the Texas Instruments TPSM82916 is a high-efficiency alternative to low-dropout (LDO) linear regulators in noise-sensitive circuits.