TPSM83101LSIUR

Texas Instruments
595-TPSM83101LSIUR
TPSM83101LSIUR

Mfr.:

Description:
Power Management Modules 1.5A high-efficiency buck-boost module with integrated inductor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹750.10 ₹22,50,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
DC-DC Converters / Regulators
5.5 V
1.2 V to 5.5 V
1.5 A
2 MHz
Brand: Texas Instruments
Dimensions: 2.6 mm x 2 mm
Input Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Power Management Modules
Series: TPSM83101L
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.