TPSM843620EVM

Texas Instruments
595-TPSM843620EVM
TPSM843620EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM843620 evaluatio n module for synchr

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 18 V
1 V
TPSM843620
TPSM843620
Brand: Texas Instruments
For Use With: Synchronous Buck Power Module
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM843620EVM Evaluation Module

Texas Instruments TPSM843620EVM Evaluation Module is designed to evaluate the TPSM843620 synchronous buck power module, which provides up to a 6A output and is rated for 4V to 18V. High-side and low-side MOSFETs are integrated into the TPSM843620, along with the gate-drive circuitry, inductor, and basic passives. The low drain-to-source on-resistance of the MOSFET enables the TPSM843620 to accomplish high efficiencies and keep the junction temperature low at the rated output current.